2N4401L34Z vs 2N4401TF feature comparison

2N4401L34Z Fairchild Semiconductor Corporation

Buy Now Datasheet

2N4401TF onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Package Description CYLINDRICAL, O-PBCY-T3 TO-92, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 255 ns 255 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TO-92-3 LF
Manufacturer Package Code 135AR
Factory Lead Time 17 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish MATTE TIN

Compare 2N4401L34Z with alternatives

Compare 2N4401TF with alternatives