2N4401
vs
2N4401/D27Z-J18Z
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
1 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
40
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
65
1
Collector-Base Capacitance-Max
6.5 pF
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
0.75 V
Compare 2N4401 with alternatives
Compare 2N4401/D27Z-J18Z with alternatives