2N4401
vs
2N3904
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
SWAMPSCOTT ELECTRONICS CO INC
Part Package Code
TO-92
TO-92
Package Description
TO-92, 3 PIN
TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Central Semiconductor
Collector Current-Max (IC)
0.6 A
0.2 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.35 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
300 MHz
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
Base Number Matches
21
1
Compare 2N4401 with alternatives
Compare 2N3904 with alternatives