2N4401 vs 2N3904 feature comparison

2N4401 Central Semiconductor Corp

Buy Now Datasheet

2N3904 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Central Semiconductor Central Semiconductor
Collector Current-Max (IC) 0.6 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Turn-off Time-Max (toff) 255 ns 250 ns
Turn-on Time-Max (ton) 35 ns 70 ns
Base Number Matches 21 37

Compare 2N4401 with alternatives

Compare 2N3904 with alternatives