2N4401/D74Z vs 2N4401T93 feature comparison

2N4401/D74Z Texas Instruments

Buy Now Datasheet

2N4401T93 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROHM CO LTD
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH SPEED SATURATED SWITCHING
Collector Current-Max (IC) 1 A 0.6 A
Collector-Base Capacitance-Max 6.5 pF 6.5 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 255 ns 255 ns
Turn-on Time-Max (ton) 35 ns 35 ns
VCEsat-Max 0.75 V 0.75 V
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
JESD-609 Code e3/e2
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish TIN/TIN COPPER
Time@Peak Reflow Temperature-Max (s) 10

Compare 2N4401/D74Z with alternatives

Compare 2N4401T93 with alternatives