2N4400TRB vs 2N4400ZL1 feature comparison

2N4400TRB Central Semiconductor Corp

Buy Now Datasheet

2N4400ZL1 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 6.5 pF 6.5 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns 255 ns
VCEsat-Max 0.75 V 0.75 V
Base Number Matches 1 3
Package Description CYLINDRICAL, O-PBCY-T3
HTS Code 8541.29.00.75
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.6 A
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Turn-on Time-Max (ton) 35 ns

Compare 2N4400TRB with alternatives