2N4400TF vs 2N718 feature comparison

2N4400TF Fairchild Semiconductor Corporation

Buy Now Datasheet

2N718 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description LEAD FREE PACKAGE-3
Pin Count 3
Manufacturer Package Code 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 40
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.4 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 28

Compare 2N4400TF with alternatives