2N4400TF vs 2N3709 feature comparison

2N4400TF Fairchild Semiconductor Corporation

Buy Now Datasheet

2N3709 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description LEAD FREE PACKAGE-3
Pin Count 3 3
Manufacturer Package Code 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.2 A
Collector-Emitter Voltage-Max 40 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 45
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.36 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 100 MHz
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 13
Additional Feature LOW NOISE

Compare 2N4400TF with alternatives

Compare 2N3709 with alternatives