2N4400TA
vs
BC108B.MODG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SEMELAB LTD
Part Package Code
TO-92
BCY
Package Description
LEAD FREE PACKAGE-3
CYLINDRICAL, O-MBCY-W3
Pin Count
3
3
Manufacturer Package Code
3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.1 A
Collector-Emitter Voltage-Max
40 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
200
JEDEC-95 Code
TO-92
TO-18
JESD-30 Code
O-PBCY-W3
O-MBCY-W3
JESD-609 Code
e3
e4
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
150 MHz
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
Base Number Matches
2
2
Compare 2N4400TA with alternatives
Compare BC108B.MODG4 with alternatives