2N4400 vs 2N4400RLRM feature comparison

2N4400 Continental Device India Ltd

Buy Now Datasheet

2N4400RLRM Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD MOTOROLA INC
Part Package Code TO-92
Package Description PLASTIC, TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75 8541.29.00.75
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 6.5 pF 6.5 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.625 W 1.5 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
VCEsat-Max 0.75 V 0.75 V
Base Number Matches 4 1
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns

Compare 2N4400 with alternatives

Compare 2N4400RLRM with alternatives