2N4400
vs
2N1893-JQR-AE1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
CONTINENTAL DEVICE INDIA LTD
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-92
|
|
Package Description |
PLASTIC, TO-92, 3 PIN
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Collector Current-Max (IC) |
0.6 A
|
0.5 A
|
Collector-Base Capacitance-Max |
6.5 pF
|
|
Collector-Emitter Voltage-Max |
40 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
30
|
JEDEC-95 Code |
TO-92
|
TO-205AD
|
JESD-30 Code |
O-PBCY-T3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.625 W
|
|
Power Dissipation-Max (Abs) |
1.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
50 MHz
|
VCEsat-Max |
0.75 V
|
|
Base Number Matches |
4
|
1
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare 2N4400 with alternatives
Compare 2N1893-JQR-AE1 with alternatives