2N4398PBFREE vs 2N4399 feature comparison

2N4398PBFREE Central Semiconductor Corp

Buy Now Datasheet

2N4399 Spectrum Control

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SPECTRUM CONTROL INC
Package Description FLANGE MOUNT, O-MBFM-P2 TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Date Of Intro 2018-01-30
Case Connection COLLECTOR
Collector Current-Max (IC) 30 A 30 A
Collector-Emitter Voltage-Max 40 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
Fall Time-Max (tf) 600 ns
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 5 W
Power Dissipation-Max (Abs) 200 W 5 W
Rise Time-Max (tr) 400 ns
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
VCEsat-Max 4 V
Base Number Matches 1 1
Part Package Code TO-204AA
Pin Count 2
Qualification Status Not Qualified

Compare 2N4398PBFREE with alternatives

Compare 2N4399 with alternatives