2N4398
vs
TIP41
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HI-TRON SEMICONDUCTOR CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
TO-204AA
Package Description
TO-3, 2 PIN
,
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
30 A
6 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
Single
DC Current Gain-Min (hFE)
15
15
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
5 W
65 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
3 MHz
Base Number Matches
33
43
Compare 2N4398 with alternatives