2N4392G4
vs
2N4392
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
NEC ELECTRONICS AMERICA INC
Package Description
METAL PACKAGE-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
GATE
GATE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
40 V
Drain-source On Resistance-Max
60 Ω
60 Ω
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
3.5 pF
3.5 pF
JEDEC-95 Code
TO-18
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e4
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
HTS Code
8541.29.00.95
Power Dissipation Ambient-Max
1.8 W
Compare 2N4392G4 with alternatives
Compare 2N4392 with alternatives