2N4392
vs
2N4392
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
THOMSON-CSF SEMICONDUCTORS
Package Description
CYLINDRICAL, O-MBCY-W3
TO-18, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
Drain-source On Resistance-Max
60 Ω
FET Technology
JUNCTION
JUNCTION
JEDEC-95 Code
TO-18
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
1.8 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
BCY
Pin Count
3
Operating Mode
DEPLETION MODE
Compare 2N4392 with alternatives
Compare 2N4392 with alternatives