2N4392 vs 2N4392 feature comparison

2N4392 InterFET Corporation

Buy Now Datasheet

2N4392 Calogic Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INTER F E T CORP CALOGIC LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8542.90.00.00
Samacsys Manufacturer InterFET
Case Connection GATE GATE
Configuration SINGLE SINGLE
Drain-source On Resistance-Max 60 Ω 60 Ω
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1.8 W 1.8 W
Power Dissipation-Max (Abs) 1.8 W 1.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Feedback Cap-Max (Crss) 3.5 pF
Operating Mode DEPLETION MODE
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N4392 with alternatives

Compare 2N4392 with alternatives