2N4391 vs 2N4391G4 feature comparison

2N4391 TT Electronics Resistors

Buy Now Datasheet

2N4391G4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection GATE GATE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 40 V 40 V
Drain-source On Resistance-Max 30 Ω 30 Ω
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 3.5 pF 3.5 pF
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 40 2
Pbfree Code Yes
Package Description CYLINDRICAL, O-MBCY-W3
JESD-609 Code e4
Terminal Finish GOLD

Compare 2N4391 with alternatives

Compare 2N4391G4 with alternatives