2N4390
vs
JANS2N3735
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Emitter Voltage-Max |
120 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
20
|
JEDEC-95 Code |
TO-18
|
TO-205AD
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
|
Base Number Matches |
1
|
7
|
Part Package Code |
|
BCY
|
Package Description |
|
TO-39, 3 PIN
|
Pin Count |
|
2
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
1.5 A
|
Operating Temperature-Max |
|
200 °C
|
Reference Standard |
|
MIL-19500/395
|
Turn-off Time-Max (toff) |
|
60 ns
|
Turn-on Time-Max (ton) |
|
48 ns
|
|
|
|
Compare 2N4390 with alternatives
Compare JANS2N3735 with alternatives