2N4364 vs 55C60BE3 feature comparison

2N4364 Powerex Power Semiconductors

Buy Now Datasheet

55C60BE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POWEREX INC MICROSEMI CORP
Package Description POST/STUD MOUNT, O-MUPM-H3 TO-94, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Current-Max 250 mA 100 mA
DC Gate Trigger Voltage-Max 5 V
Holding Current-Max 200 mA
JESD-30 Code O-MUPM-H3 O-MUPM-H3
Leakage Current-Max 10 mA
Non-Repetitive Pk On-state Cur 1600 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 70000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 110 A 86 A
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1
JEDEC-95 Code TO-209AC

Compare 2N4364 with alternatives

Compare 55C60BE3 with alternatives