2N4364 vs 05203GOA feature comparison

2N4364 Powerex Power Semiconductors

Buy Now Datasheet

05203GOA Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POWEREX INC MICROSEMI CORP
Package Description POST/STUD MOUNT, O-MUPM-H3 POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 200 V/us
DC Gate Trigger Current-Max 250 mA 100 mA
DC Gate Trigger Voltage-Max 5 V 3 V
Holding Current-Max 200 mA 200 mA
JESD-30 Code O-MUPM-H3 O-MUPM-H3
Leakage Current-Max 10 mA
Non-Repetitive Pk On-state Cur 1600 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 70000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 110 A 86 A
Repetitive Peak Off-state Voltage 600 V 300 V
Repetitive Peak Reverse Voltage 600 V 300 V
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code TO-94
Pin Count 3
Circuit Commutated Turn-off Time-Nom 100 µs
JEDEC-95 Code TO-209AC
JESD-609 Code e0
Repetitive Peak Off-state Leakage Current-Max 10000 µA
Terminal Finish TIN LEAD

Compare 2N4364 with alternatives

Compare 05203GOA with alternatives