2N4352 vs 2N4352 feature comparison

2N4352 Crimson Semiconductor Inc

Buy Now Datasheet

2N4352 Solitron Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC SOLITRON DEVICES INC
Package Description TO-72, 4 PIN TO-72, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 25 V 25 V
Drain Current-Max (ID) 0.03 A 0.03 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-72 TO-72
JESD-30 Code O-MBCY-W4 O-MBCY-W4
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-72
Pin Count 4
Drain-source On Resistance-Max 600 Ω