2N4240
vs
2N6246
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SWAMPSCOTT ELECTRONICS CO INC
TT ELECTRONICS PLC
Part Package Code
TO-66
Package Description
TO-66, 2 PIN
HERMETIC SEALED, METAL, TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
10 A
Collector-Emitter Voltage-Max
300 V
70 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
20
JEDEC-95 Code
TO-66
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
10 MHz
Base Number Matches
1
10
Case Connection
COLLECTOR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N4240 with alternatives
Compare 2N6246 with alternatives