2N4221 vs 2N4221 feature comparison

2N4221 InterFET Corporation

Buy Now Datasheet

2N4221 Calogic Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INTER F E T CORP CALOGIC LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer InterFET
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 2 pF 2 pF
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-72 TO-72
JESD-30 Code O-MBCY-W4 O-MBCY-W4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-72
Package Description HERMETIC SEALED PACKAGGE-4
Pin Count 4
HTS Code 8542.90.00.00
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N4221 with alternatives

Compare 2N4221 with alternatives