2N4220A
vs
2N4220A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Package Description
CYLINDRICAL, O-MBCY-W4
CYLINDRICAL, O-MBCY-W4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
0.015 A
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
2 pF
JEDEC-95 Code
TO-206AF
TO-72
JESD-30 Code
O-MBCY-W4
O-MBCY-W4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
DEPLETION MODE
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.3 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Case Connection
ISOLATED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING