2N4208 vs 2N5771D26Z feature comparison

2N4208 Crimson Semiconductor Inc

Buy Now Datasheet

2N5771D26Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.2 A
Collector-Base Capacitance-Max 3 pF 3 pF
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 50
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 700 MHz 850 MHz
Base Number Matches 1 1
Rohs Code Yes
Package Description CYLINDRICAL, O-PBCY-T3
JESD-609 Code e3
Power Dissipation Ambient-Max 0.35 W
Terminal Finish Matte Tin (Sn)
Transistor Application SWITCHING

Compare 2N4208 with alternatives

Compare 2N5771D26Z with alternatives