2N4207LEADFREE vs 2N5057 feature comparison

2N4207LEADFREE Central Semiconductor Corp

Buy Now Datasheet

2N5057 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 3 pF 4.5 pF
Configuration SINGLE SINGLE
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 800 MHz
Base Number Matches 1 7
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 15 V
DC Current Gain-Min (hFE) 30
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 1.2 W
Turn-off Time-Max (toff) 35 ns
Turn-on Time-Max (ton) 20 ns
VCEsat-Max 0.45 V

Compare 2N4207LEADFREE with alternatives

Compare 2N5057 with alternatives