2N4150S vs 2N4150SE3 feature comparison

2N4150S Microchip Technology Inc

Buy Now Datasheet

2N4150SE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, METAL CAN-3 TO-39, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Base Number Matches 5 1
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 70 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N4150SE3 with alternatives