2N4150S vs 2N4150 feature comparison

2N4150S Microchip Technology Inc

Buy Now Datasheet

2N4150 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, METAL CAN-3 TO-5, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks
JESD-609 Code e0 e0
Qualification Status Not Qualified Not Qualified
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 5 1
Pbfree Code No
Part Package Code TO-5
Pin Count 3
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 5 W
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 15 MHz

Compare 2N4150 with alternatives