2N4150
vs
JANTXV2N4150
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-39
Package Description
TO-39, 3 PIN
TO-5, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
5 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
15 MHz
Base Number Matches
1
2
Rohs Code
No
HTS Code
8541.10.00.80
Factory Lead Time
22 Weeks
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 2N4150 with alternatives