2N4150 vs JANS2N4150 feature comparison

2N4150 Advanced Semiconductor Inc

Buy Now Datasheet

JANS2N4150 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Part Package Code TO-39
Package Description TO-39, 3 PIN TO-5, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 10 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 10
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 1 2
Rohs Code No
HTS Code 8541.10.00.80
Factory Lead Time 29 Weeks
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 70 V
JESD-609 Code e0
Reference Standard MIL-19500/394H
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 550 ns

Compare 2N4150 with alternatives

Compare JANS2N4150 with alternatives