2N4150 vs 2N4150 feature comparison

2N4150 Advanced Semiconductor Inc

Buy Now Datasheet

2N4150 Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC SPECTRUM CONTROL INC
Part Package Code TO-39
Package Description TO-39, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W 5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Base Number Matches 1 4
Case Connection COLLECTOR

Compare 2N4150 with alternatives

Compare 2N4150 with alternatives