2N4117A vs PN4119D74Z feature comparison

2N4117A Vishay Siliconix

Buy Now Datasheet

PN4119D74Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICONIX INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BCY TO-92
Pin Count 8 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
FET Technology JUNCTION JUNCTION
JESD-609 Code e0
Operating Temperature-Max 175 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Package Description CYLINDRICAL, O-PBCY-T3
Configuration SINGLE
Feedback Cap-Max (Crss) 1.5 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2N4117A with alternatives

Compare PN4119D74Z with alternatives