2N4117A vs 2N4117A feature comparison

2N4117A Vishay Siliconix

Buy Now Datasheet

2N4117A Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICONIX INC VISHAY INTERTECHNOLOGY INC
Part Package Code BCY
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay Vishay
FET Technology JUNCTION JUNCTION
JESD-609 Code e0 e0
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 2 2
Package Description HERMETIC SEALED, TO-72, 4 PIN
Additional Feature LOW NOISE
Configuration SINGLE
DS Breakdown Voltage-Min 40 V
Feedback Cap-Max (Crss) 1.5 pF
JEDEC-95 Code TO-206AF
JESD-30 Code O-MBCY-W4
Number of Elements 1
Number of Terminals 4
Operating Mode DEPLETION MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2N4117A with alternatives

Compare 2N4117A with alternatives