2N4117A vs 2N4117A feature comparison

2N4117A Vishay Siliconix

Buy Now Datasheet

2N4117A Linear Integrated Systems

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICONIX INC LINEAR INTEGRATED SYSTEMS INC
Part Package Code BCY TO-72
Pin Count 8 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
FET Technology JUNCTION JUNCTION
JESD-609 Code e0
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 3
Additional Feature ULTRA HIGH INPUT IMPEDANCE
Configuration SINGLE
Feedback Cap-Max (Crss) 1.5 pF
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4
Number of Elements 1
Number of Terminals 4
Operating Mode DEPLETION MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Compare 2N4117A with alternatives

Compare 2N4117A with alternatives