2N4117A
vs
2N4118A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LINEAR INTEGRATED SYSTEMS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-72
|
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ULTRA HIGH INPUT IMPEDANCE
|
ULTRA LOW INPUT CURRENT
|
Configuration |
SINGLE
|
SINGLE
|
FET Technology |
JUNCTION
|
JUNCTION
|
Feedback Cap-Max (Crss) |
1.5 pF
|
1.5 pF
|
JEDEC-95 Code |
TO-72
|
TO-72
|
JESD-30 Code |
O-MBCY-W4
|
O-MBCY-W4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare 2N4117A with alternatives
Compare 2N4118A with alternatives