2N4117A vs 2N4117A-E3 feature comparison

2N4117A Linear Integrated Systems

Buy Now Datasheet

2N4117A-E3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC VISHAY INTERTECHNOLOGY INC
Part Package Code TO-72
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ULTRA HIGH INPUT IMPEDANCE LOW NOISE
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 1.5 pF 1.5 pF
JEDEC-95 Code TO-72 TO-206AF
JESD-30 Code O-MBCY-W4 O-MBCY-W4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Package Description HERMETIC SEALED, TO-72, 4 PIN
Samacsys Manufacturer Vishay
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN
Transistor Application AMPLIFIER

Compare 2N4117A with alternatives

Compare 2N4117A-E3 with alternatives