2N4117A vs 2N4117A feature comparison

2N4117A Linear Integrated Systems

Buy Now Datasheet

2N4117A Vishay Siliconix

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC SILICONIX INC
Part Package Code TO-72 BCY
Pin Count 4 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ULTRA HIGH INPUT IMPEDANCE
Configuration SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 1.5 pF
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4
Number of Elements 1
Number of Terminals 4
Operating Mode DEPLETION MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Base Number Matches 3 2
Samacsys Manufacturer Vishay
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N4117A with alternatives

Compare 2N4117A with alternatives