2N4117A vs 2N4117A feature comparison

2N4117A Calogic Inc

Buy Now Datasheet

2N4117A Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CALOGIC LLC VISHAY INTERTECHNOLOGY INC
Part Package Code TO-72
Package Description HERMETIC SEALED PACKAGE-4 HERMETIC SEALED, TO-72, 4 PIN
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 1.5 pF 1.5 pF
JEDEC-95 Code TO-72 TO-206AF
JESD-30 Code O-MBCY-W4 O-MBCY-W4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Samacsys Manufacturer Vishay
Additional Feature LOW NOISE
DS Breakdown Voltage-Min 40 V
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish TIN LEAD

Compare 2N4117A with alternatives

Compare 2N4117A with alternatives