2N404A vs 2N404A feature comparison

2N404A Semiconductor Technology Inc

Buy Now Datasheet

2N404A Space Power Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICONDUCTOR TECHNOLOGY INC SPACE POWER ELECTRONICS INC
Part Package Code TO-5 TO-5
Package Description TO-5, 3 PIN TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Emitter Voltage-Max 35 V 35 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 100 °C 100 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.15 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material GERMANIUM GERMANIUM
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 1 1