2N4014 vs 2N4014 feature comparison

2N4014 Hi-Tron Semiconductor Corp

Buy Now Datasheet

2N4014 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HI-TRON SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code BCY
Package Description TO-18, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 50 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 150 25
JEDEC-95 Code TO-18 TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.36 W 0.36 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 1 1
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 10 pF
Power Dissipation Ambient-Max 1.4 W
Transistor Application SWITCHING
Turn-off Time-Max (toff) 60 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 0.95 V

Compare 2N4014 with alternatives

Compare 2N4014 with alternatives