2N4000LEADFREE vs BUY48R1 feature comparison

2N4000LEADFREE Central Semiconductor Corp

Buy Now Datasheet

BUY48R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SEMELAB LTD
Part Package Code TO-39 TO-39
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 80 V 170 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 15
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e3 e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 90 MHz
Base Number Matches 1 1
Collector Current-Max (IC) 7 A
Operating Temperature-Max 200 °C
Turn-on Time-Max (ton) 1000 ns

Compare 2N4000LEADFREE with alternatives

Compare BUY48R1 with alternatives