2N3999SMDR4 vs 2N3999E3 feature comparison

2N3999SMDR4 TT Electronics Resistors

Buy Now Datasheet

2N3999E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC MICROSEMI CORP
Package Description HERMETIC SEALED, CERAMIC, SMD1, 3 PIN TO-59, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 20
JEDEC-95 Code TO-276AB TO-59
JESD-30 Code R-CBCC-N3 O-MUPM-X3
JESD-609 Code e4
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Finish GOLD
Terminal Form NO LEAD UNSPECIFIED
Terminal Position BOTTOM UPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz
Base Number Matches 1 1
Transistor Application SWITCHING

Compare 2N3999SMDR4 with alternatives

Compare 2N3999E3 with alternatives