2N3999SMD05-JQR vs 2N3999SMD05R4 feature comparison

2N3999SMD05-JQR TT Electronics Resistors

Buy Now Datasheet

2N3999SMD05R4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN CHIP CARRIER, R-CBCC-N3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 80
JEDEC-95 Code TO-276AA TO-276AA
JESD-30 Code R-CBCC-N3 R-CBCC-N3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 6 1
Pbfree Code Yes
Part Package Code TO-276AA
Pin Count 5
JESD-609 Code e4
Terminal Finish GOLD

Compare 2N3999SMD05-JQR with alternatives

Compare 2N3999SMD05R4 with alternatives