2N3999
vs
2N3999
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
API TECHNOLOGIES CORP
SWAMPSCOTT ELECTRONICS CO INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
80
60
JEDEC-95 Code
TO-111
JESD-30 Code
O-MUPM-D3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
2 W
2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
40 MHz
VCEsat-Max
0.25 V
Base Number Matches
4
1
Compare 2N3999 with alternatives
Compare 2N3999 with alternatives