2N3999 vs 2N3999SMDR4 feature comparison

2N3999 Solid State Devices Inc (SSDI)

Buy Now Datasheet

2N3999SMDR4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC SEMELAB LTD
Package Description STR-10 CHIP CARRIER, R-CBCC-N3
Pin Count 10 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 80
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-276AB
Case Connection COLLECTOR
JEDEC-95 Code TO-276AB
JESD-30 Code R-CBCC-N3
JESD-609 Code e4
Number of Terminals 3
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Position BOTTOM

Compare 2N3999 with alternatives

Compare 2N3999SMDR4 with alternatives