2N3997R1 vs JANTX2N3997 feature comparison

2N3997R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTX2N3997 Silicon Transistor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD SILICON TRANSISTOR CORP
Part Package Code TO-111
Package Description POST/STUD MOUNT, O-MUPM-D3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 80
JEDEC-95 Code TO-111 TO-59
JESD-30 Code O-MUPM-D3 O-MUPM-D3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 2 10
Case Connection ISOLATED
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 2 W
Reference Standard MIL
VCEsat-Max 0.25 V

Compare 2N3997R1 with alternatives

Compare JANTX2N3997 with alternatives