2N3958 vs 2N3955 feature comparison

2N3958 Digitron Semiconductors

Buy Now Datasheet

2N3955 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS ASI SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Surface Mount NO NO
Base Number Matches 13 19
Pbfree Code No
Rohs Code No
Part Package Code TO-71
Package Description TO-71, 8 PIN
Pin Count 8
JEDEC-95 Code TO-71
JESD-30 Code O-XBCY-W8
JESD-609 Code e0
Number of Terminals 8
Operating Mode DEPLETION MODE
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N3955 with alternatives