2N3954
vs
PMN27UN,135
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
FET Technology |
JUNCTION
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code |
e0
|
e3
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.5 W
|
1.75 W
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Base Number Matches |
11
|
2
|
Part Package Code |
|
TSOP
|
Package Description |
|
PLASTIC, SC-74, TSOP-6
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT457
|
HTS Code |
|
8541.29.00.75
|
Factory Lead Time |
|
4 Weeks
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
20 V
|
Drain Current-Max (ID) |
|
5.7 A
|
Drain-source On Resistance-Max |
|
0.04 Ω
|
JESD-30 Code |
|
R-PDSO-G6
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
6
|
Operating Mode |
|
ENHANCEMENT MODE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare PMN27UN,135 with alternatives
-
PMN27UN,135 vs PMN27UN
-
PMN27UN,135 vs SI3457BDV-T1
-
PMN27UN,135 vs UZXMP3A17E6TA
-
PMN27UN,135 vs NTGS3455T1G
-
PMN27UN,135 vs SI3457BDV-T1-E3
-
PMN27UN,135 vs ZXMN2A04DN8TA
-
PMN27UN,135 vs U404
-
PMN27UN,135 vs PMWD30UN,518
-
PMN27UN,135 vs PMWD30UN