2N3933
vs
2SC3867DI
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL DEVICES INC
HITACHI LTD
Part Package Code
TO-72
Package Description
TO-72VAR, 4 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
0.55 pF
1.5 pF
Collector-Emitter Voltage-Max
30 V
11 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
JESD-30 Code
O-MBCY-W4
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
750 MHz
3800 MHz
Base Number Matches
17
2
Collector Current-Max (IC)
0.05 A
Transistor Application
AMPLIFIER
Compare 2SC3867DI with alternatives