2N3922
vs
NDH8301NS62Z
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLID STATE DEVICES INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-71
SOT
Package Description
TO-71, 8 PIN
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
FET Technology
JUNCTION
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-71
JESD-30 Code
O-XBCY-W8
R-PDSO-G8
JESD-609 Code
e0
Number of Terminals
8
8
Operating Mode
DEPLETION MODE
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Base Number Matches
13
1
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
3 A
Drain-source On Resistance-Max
0.06 Ω
Number of Elements
2
Transistor Application
SWITCHING
Compare 2N3922 with alternatives
Compare NDH8301NS62Z with alternatives